Low

TEXAS INSTRUMENTS  TLV320AIC3106IRGZT  Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 C, 85 C, 96 kSPS

TEXAS INSTRUMENTS TLV320AIC3106IRGZT
Technical Data Sheet (10.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Audio CODEC Type:
Stereo
No. of ADCs:
2
No. of DACs:
2
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
96kSPS
Audio IC Case Style:
VQFN
No. of Pins:
48Pins
No. of Input Channels:
10Channels
No. of Output Channels:
7Channels
ADC / DAC Resolution:
32bit
ADCs / DACs Signal to Noise Ratio:
102dB
IC Interface Type:
I2C, SPI
Supply Voltage Range:
2.7V to 3.6V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products