TEXAS INSTRUMENTS  TLV320AIC3106IRGZR  Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

TEXAS INSTRUMENTS TLV320AIC3106IRGZR

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 86W6277
  • Manufacturer Part No TLV320AIC3106IRGZR

Product Information


  • Audio CODEC Type Stereo
  • No. of ADCs 2
  • No. of DACs 2
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Sampling Rate 96kSPS
  • Audio IC Case Style VQFN
  • No. of Pins 48Pins
  • No. of Input Channels 10Channels
  • No. of Output Channels 7Channels
  • ADC / DAC Resolution 24bit
  • ADCs / DACs Signal to Noise Ratio 102dB
  • IC Interface Type I2C, SPI
  • Supply Voltage Range 2.7V to 3.6V, 1.65V to 1.95V
  • Packaging Cut Tape
  • MSL MSL 2 - 1 year
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  1,617


  • 1,617 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/30/16

Price for: Each (Supplied on Cut Tape)

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.37 $5.37

Buy

Price

Quantity List Price
1 - 9 $5.37
10 - 24 $4.82
25 - 49 $4.48
50 - 99 $4.24
100 - 249 $3.95
250 - 499 $3.75
500 - 999 $3.37
1000+ $2.54
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
62M0543
TLV320AIC3106IRGZR

TLV320AIC3106IRGZR

TEXAS INSTRUMENTS

Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

Availability:​ 0

Price for: Each (Supplied on Full Reel)

2500+ $2.54

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

96W3331
TLV320AIC3106IRGZT

TLV320AIC3106IRGZT

TEXAS INSTRUMENTS

Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 C, 85 C, 96 kSPS

Availability:​ 251  

Price for: Each

1+ $6.79 10+ $6.00 25+ $5.60 50+ $5.30 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought