TEXAS INSTRUMENTS  TLV320AIC3101IRHBT  Audio Codec, Portable Audio and Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

TEXAS INSTRUMENTS TLV320AIC3101IRHBT

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 86W6275
  • Manufacturer Part No TLV320AIC3101IRHBT

Product Specifications, Documents & More


  • ADC / DAC Resolution: 24bit
  • ADCs / DACs Signal to Noise Ratio: 102dB
  • Audio CODEC Type: Stereo
  • Audio IC Case Style: QFN
  • IC Interface Type: I2C
  • MSL: MSL 2 - 1 year
  • No. of ADCs: 2
  • No. of DACs: 2
  • No. of Input Channels: 6
  • No. of Output Channels: 6
  • No. of Pins: 32
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Sampling Rate: 96kSPS
  • Supply Voltage Range: 2.7V to 3.6V

Availability

Availability:  283


  • 283 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 3/7/16

Price for: Cut Tape 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $5.85 $5.85

Buy

Price

Quantity List Price
1 - 9 $5.85
10 - 24 $5.21
25 - 49 $4.70
50 - 99 $4.48
100+ $4.28
 
 
Low

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
48M0946
TLV320AIC3101IRHBT

TLV320AIC3101IRHBT

TEXAS INSTRUMENTS

Audio Codec, Portable Audio/Telephony, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

0

Price for: Full Reel 1

250+ $3.86 500+ $3.47 750+ $3.02 1000+ $2.76

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought