Low

TLV320AIC23BIPW - 

Audio Codec, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

TLV320AIC23BIPW - Audio Codec, Stereo, 2, 2, -40 °C, 85 °C, 96 kSPS

The actual product may differ from image shown

Manufacturer Part No:
TLV320AIC23BIPW
Newark Part No.:
32H6514
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV320AIC23BIPW is a Low-power Stereo Codec with HP amplifier and highly integrated analogue functionality. The analogue-to-digital converters (ADCs) and digital-to-analogue converters (DACs) within the TLV320AIC23B use multibit sigma-delta technology with integrated oversampling digital interpolation filters. Data-transfer word lengths of 16, 20, 24 and 32 bits with sample rates from 8 to 96kHz are supported. The ADC sigma-delta modulator features third-order multibit architecture with up to 90dBA signal-to-noise ratio (SNR) at audio sampling rates up to 96kHz, enabling high-fidelity audio recording in a compact, power-saving design. The DAC sigma-delta modulator features a second-order multibit architecture with up to 100dBA SNR at audio sampling rates up to 96kHz, enabling high-quality digital audio-playback capability, while consuming less than 23mW during playback only.
  • High-performance stereo codec
  • Software control via McBSP-compatible multiprotocol serial port
  • Audio-data input/output via McBSP-compatible programmable audio interface
  • Integrated total electret-microphone biasing and buffering solution
  • Stereo-line inputs
  • ADC multiplexed input for stereo-line inputs and microphone
  • Stereo-line outputs
  • Volume control with mute on input and output
  • Highly efficient linear headphone amplifier
  • Flexible power management under total software control
  • Green product and no Sb/Br

Applications

Audio, Portable Devices

Product Information

:
Stereo
:
2
:
2
:
-40°C
:
85°C
:
96kSPS
:
TSSOP
:
28Pins
:
3Channels
:
4Channels
:
24bit
:
100dB
:
I2C, Serial
:
2.7V to 3.6V, 1.42V to 3.6V
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $6.62 250+ $6.29 500+ $5.77 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

30 In stock

for same day shipping

Available in quantity shown

To order more than shown inventory, contact sales

see cut-off times
$9.73 $ 9.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.73
10 + $8.79
25 + $8.47
50 + $8.14
100 + $7.28
250 + $6.91
500 + $6.34
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.