Low

TLV320AIC22CPT - 

Audio Codec, VOIP, 2, 2, -40 °C, 85 °C

TLV320AIC22CPT - Audio Codec, VOIP, 2, 2, -40 °C, 85 °C

The actual product may differ from image shown

Manufacturer Part No:
TLV320AIC22CPT
Newark Part No.:
94M9898
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV320AIC22CPT is a Two Coder/Decoder (Codecs) for voice applications, including voice over internet protocol (VoIP). It features two analogue-to-digital converter (ADC) channels and two digital-to-analogue converter (DAC) channels that can be connected to a handset, headset, speaker, microphone or a subscriber line via an analogue cross-point. The TLV320AIC22C has a flexible serial interface that allows the two channels of the TLV320AIC22C to be interfaced to a single multichannel buffered serial port (McBSP) of the external digital signal processor (DSP). The two channels share the digital interface at different time slots. Up to four TLV320AIC22C units can be cascaded together to obtain eight channels. For control purposes, either the serial interface or the inter-integrated circuit (I²C) interface can be used. Programmable-gain amplifiers (PGAs), preamp gain, microphone bias voltages and analogue cross-point are programmed through the serial interface or the I²C interface.
  • Two 16-bit digital-to-analogue converters (DACs)
  • Programmable input/output gain
  • 8-bit A-law/µ-law companded data or 16-bit linear data complying with G.711 standard
  • Filters comply with G.712 and G.722 standards
  • Programmable analogue-to-digital and digital-to-analogue conversion rate
  • Supports 8- and 16-kHz sampling rate
  • Four TLV320AIC22C ICs can be cascaded together to allow up to eight channels
  • 2s-complement Data format
  • Differential outputs
  • Hardware/software power-down
  • Independent power-down for drivers
  • 2.5V Microphone bias voltage
  • ≤85dB Typical low crosstalk
  • 204mW Typical power consumption
  • Green product and no Sb/Br

Applications

Audio, Signal Processing

Product Information

:
VOIP
:
2
:
2
:
-40°C
:
85°C
:
-
:
LQFP
:
48Pins
:
2Channels
:
2Channels
:
16bit
:
78dB
:
I2C, SPI
:
3V to 3.6V
:
-
:
-
:
Yes
:
MSL 6 - Time on Label
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

250 In stock

UK Stock

5-7 business days shipping for in stock items

 
Check stock and lead times
More stock available week commencing 9/10/18
$8.67 $ 8.67
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $8.67
10 + $7.84
25 + $7.26
50 + $6.88
100 + $6.49
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.