Low

TEXAS INSTRUMENTS  TLV320AIC1106PW  AUDIO CODEC, 13BIT, 8KHZ, TSSOP-20

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: TEXAS INSTRUMENTS
  • Newark Part No.: 61H5491
  • Manufacturer Part No TLV320AIC1106PW

Product Information


  • ADC / DAC Resolution: 13bit
  • ADCs / DACs Signal to Noise Ratio: 68dB
  • Audio CODEC Type: PCM
  • Audio IC Case Style: TSSOP
  • IC Interface Type: Serial
  • MSL: MSL 1 - Unlimited
  • No. of ADCs: 1
  • No. of DACs: 1
  • No. of Input Channels: 1
  • No. of Output Channels: 1
  • No. of Pins: 20
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (17-Dec-2014)
  • Sampling Rate: 8kSPS
  • Supply Voltage Range: 2.7V to 3.3V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/194
  •  131/194

Availability

Availability:  41

(Available until stock is exhausted)


  • 41 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $2.20

Buy

Price

Quantity List Price Your Price
1 - 9 $7.25
10 - 24 $6.54
25 - 49 $6.14
50 - 99 $5.96
100 - 249 $5.37
250 - 499 $4.95
500 - 999 $4.15
1000+ $3.84

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought