Low

TEXAS INSTRUMENTS  TLV320AIC10CPFB  Audio Codec, General Purpose, Mono, 1, 1, -40 °C, 85 °C, 22 kSPS

TEXAS INSTRUMENTS TLV320AIC10CPFB
Manufacturer Part No:
TLV320AIC10CPFB
Newark Part No.:
76C8692
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Audio CODEC Type:
Mono
No. of ADCs:
1
No. of DACs:
1
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Sampling Rate:
22kSPS
Audio IC Case Style:
TQFP
No. of Pins:
48Pins
No. of Input Channels:
2Channels
No. of Output Channels:
1Channels
ADC / DAC Resolution:
16bit
ADCs / DACs Signal to Noise Ratio:
84dB
IC Interface Type:
SPI
Supply Voltage Range:
3V to 5.5V
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products