Low

TEXAS INSTRUMENTS  TLV3202AIDGK  Analogue Comparator, Dual, Micropower, 2, 40 ns, 2.7V to 5.5V, VSSOP, 8

TEXAS INSTRUMENTS TLV3202AIDGK
Manufacturer Part No:
TLV3202AIDGK
Newark Part No.:
44W4421
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Comparator Type:
Micropower
No. of Comparators:
2
Response Time:
40ns
Supply Voltage Range:
2.7V to 5.5V
Comparator Case Style:
VSSOP
No. of Pins:
8Pins
IC Output Type:
Push Pull
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

TLV3202AIDGKR

High Speed, low power comparator

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.599 10000+ $0.576 22500+ $0.563

Buy

Associated Products