Low

TEXAS INSTRUMENTS  TLV274CPWR  Operational Amplifier, Quad, 4 Amplifier, 3 MHz, 2.4 V/µs, ± 1.35V to ± 8V, TSSOP, 14 Pins

TEXAS INSTRUMENTS TLV274CPWR
Manufacturer Part No:
TLV274CPWR
Newark Part No.:
76C8498
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
3MHz
Slew Rate:
2.4V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.35V to ± 8V
Amplifier Case Style:
TSSOP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products