Low

TEXAS INSTRUMENTS  TLV2620IDR  Operational Amplifier, Single, 1 Amplifier, 11 MHz, 9.5 V/µs, ± 1.35V to ± 2.75V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLV2620IDR
Manufacturer Part No:
TLV2620IDR
Newark Part No.:
76C8387
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
11MHz
Slew Rate:
9.5V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.35V to ± 2.75V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products