Low

TEXAS INSTRUMENTS  TLV2556IDW  Analog to Digital Converter, 12 bit, 200 kSPS, Single, 2.7 V, 5.5 V, SOIC

TEXAS INSTRUMENTS TLV2556IDW
Technical Data Sheet (11.19KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
12bit
Sampling Rate:
200kSPS
Supply Voltage Type:
Single
Supply Voltage Min:
2.7V
Supply Voltage Max:
5.5V
ADC / DAC Case Style:
SOIC
No. of Pins:
20Pins
Input Channel Type:
Differential
Data Interface:
Serial, SPI
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
11 Channel 12-Bit SAR ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products