Low

TEXAS INSTRUMENTS  TLV2464AID  Operational Amplifier, QUAD, 6.4 MHz, 4, 1.6 V/ s, 1.35V to 3V, SOIC, 14

TEXAS INSTRUMENTS TLV2464AID
Manufacturer Part No:
TLV2464AID
Newark Part No.:
38K8437
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
4 Amplifier
Bandwidth:
6.4MHz
Slew Rate:
1.6V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.35V to ± 3V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Quad, 4 Amplifier, 6.4 MHz, 1.6 V/µs, ± 1.35V to ± 3V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each

100+ $2.50 250+ $2.37 500+ $2.13 1000+ $1.60

Buy
TLV2464AIDRG4

IC, OP-AMP, 6.4MHZ, 1.6V/ us, SOIC-14

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $1.37

Buy

Operational Amplifier, QUAD, 2.8 MHz, 4, 1.5 V/ s, 1.35V to 3V, SOIC, 14

TEXAS INSTRUMENTS

163:  in stock

Price for: Each

1+ $3.93 10+ $3.48 25+ $3.24 50+ $3.07 More pricing

Buy

Operational Amplifier, QUAD, 2.8 MHz, 4, 1.5 V/ s, 1.35V to 3V, SOIC, 14

TEXAS INSTRUMENTS

91:  in stock

Price for: Each

1+ $5.33 10+ $4.72 25+ $4.40 50+ $4.17 More pricing

Buy

Operational Amplifier, QUAD, 6.4 MHz, 4, 1.6 V/ s, 1.35V to 3V, SOIC, 14

TEXAS INSTRUMENTS

461:  in stock

Price for: Each

1+ $3.62 10+ $3.21 25+ $2.99 50+ $2.83 More pricing

Buy

Operational Amplifier, QUAD, 5.2 MHz, 4, 1.6 V/ s, 1.35V to 3V, SOIC, 14

TEXAS INSTRUMENTS

15:  in stock

Price for: Each

1+ $3.78 10+ $3.34 25+ $3.12 50+ $2.95 More pricing

Buy

OP AMP, CMOS, LO POWER, R/R, SOT23-5

TEXAS INSTRUMENTS

100:  in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.96 10+ $1.73 25+ $1.59 50+ $1.40 More pricing

Buy

Operational Amplifier, QUAD, 2.8 MHz, 4, 1.5 V/ s, 1.35V to 3V, DIP, 14

TEXAS INSTRUMENTS

202:  in stock

Price for: Each

1+ $5.00 10+ $4.43 25+ $4.13 50+ $3.91 More pricing

Buy

Associated Products

Similar Products