TEXAS INSTRUMENTS  TLV2463CD  Operational Amplifier, Dual, 6.4 MHz, 2, 1.6 V/µs, ± 1.35V to ± 3V, SOIC, 14

TEXAS INSTRUMENTS TLV2463CD

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Amplifier Case Style: SOIC
  • Bandwidth: 6.4MHz
  • MSL: MSL 1 - Unlimited
  • No. of Amplifiers: 2
  • No. of Pins: 14
  • Op Amp Type: Wideband
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Each
  • SVHC: No SVHC (15-Jun-2015)
  • Slew Rate: 1.6V/µs
  • Supply Voltage Range: ± 1.35V to ± 3V

Availability

Availability:  0

    More stock available week commencing 3/28/16

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 250

Order multiple quantity: 50

Price: $1.59 $1.59

Buy

Price

Quantity List Price
250 - 499 $1.59
500 - 999 $1.49
1000 - 2499 $1.31
2500 - 4999 $1.30
5000+ $1.24
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
76C8220
TLV2463CDR

TLV2463CDR

TEXAS INSTRUMENTS

Operational Amplifier, Dual, 6.4 MHz, 2, 1.6 V/µs, ± 1.35V to ± 3V, SOIC, 14

0

Price for: Full Reel 1

2500+ $1.15 5000+ $1.13 10000+ $1.12

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought