Low

TEXAS INSTRUMENTS  TLV2452IDGKR  Operational Amplifier, Dual, 2 Amplifier, 220 kHz, 0.11 V/µs, ± 1.35V to ± 3V, MSOP, 8 Pins

TEXAS INSTRUMENTS TLV2452IDGKR
Technical Data Sheet (10.14KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
220kHz
Slew Rate:
0.11V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.35V to ± 3V
Amplifier Case Style:
MSOP
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Tape & Reel
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products