Low

TLV2374IPWR - 

Operational Amplifier, Quad, 4 Amplifier, 2.4 MHz, 2 V/µs, 2.7V to 16V, TSSOP, 14 Pins

TLV2374IPWR - Operational Amplifier, Quad, 4 Amplifier, 2.4 MHz, 2 V/µs, 2.7V to 16V, TSSOP, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLV2374IPWR
Newark Part No.:
76C7986
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV2374IPWR is a quad Operational Amplifier with rail-to-rail input and output. The TLV237x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from TI and it is the first to allow operation up to 16V rails with good AC performance.
  • 550µA/channel Supply current
  • 25µA/channel Low power shutdown mode IDD(SHDN)
  • 39nV/√Hz Input noise voltage
  • 1pA Input bias current
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

:
4 Amplifier
:
2.4MHz
:
2V/µs
:
2.7V to 16V
:
TSSOP
:
14Pins
:
-40°C
:
125°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 2.4 MHz, 2 V/µs, 2.7V to 16V, TSSOP, 14 Pins

4,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

741 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$1.95 $ 1.95
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.95
10 + $1.65
25 + $1.54
50 + $1.43
100 + $1.32
250 + $1.24
500 + $1.16
1000 + $0.957
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.