Low

TLV2371IDBVR - 

Operational Amplifier, Single, 1 Amplifier, 2.4 MHz, 2 V/µs, ± 1.35V to ± 8V, SOT-23, 5 Pins

TLV2371IDBVR - Operational Amplifier, Single, 1 Amplifier, 2.4 MHz, 2 V/µs, ± 1.35V to ± 8V, SOT-23, 5 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLV2371IDBVR
Newark Part No.:
76C7969
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV2371IDBVR is a single Operational Amplifier with rail-to-rail input and output. The TLV237x takes the minimum operating supply voltage down to 2.7V over the extended industrial temperature range while adding the rail-to-rail output swing feature. The TLV237x also provides 3MHz bandwidth from only 550µA. The maximum recommended supply voltage is 16V, which allows the devices to be operated from (±8V supplies down to ±1.35V) a variety of rechargeable cells. The CMOS inputs enable use in high-impedance sensor interfaces, with the lower voltage operation making an ideal alternative for the TLC227x in battery-powered applications. The rail-to-rail input stage further increases its versatility. The TLV237x is the seventh member of a rapidly growing number of RRIO products available from TI and it is the first to allow operation up to 16V rails with good AC performance.
  • 550µA/channel Supply current
  • 25µA/channel Low power shutdown mode (IDD(SHDN))
  • 39nV/√Hz Input noise voltage
  • 1pA Input bias current
  • 2µV/°C Typical offset drift
  • 72dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

:
1 Amplifier
:
2.4MHz
:
2V/µs
:
± 1.35V to ± 8V
:
SOT-23
:
5Pins
:
-40°C
:
125°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Single, 1 Amplifier, 2.4 MHz, 2 V/µs, ± 1.35V to ± 8V, SOT-23, 5 Pins

6,000 in stock

Each (Supplied on Full Reel)

3000+ $0.52 6000+ $0.514 12000+ $0.507 18000+ $0.50 30000+ $0.492 More Less

0

Each (Supplied on Full Reel)

500+ $0.684 1000+ $0.607 2500+ $0.57 More Less

0

Each (Supplied on Full Reel)

3000+ $0.523 9000+ $0.507 24000+ $0.495 More Less

7,583 in stock

Each (Supplied on Cut Tape)

1+ $1.50 10+ $1.28 25+ $1.18 50+ $1.08 100+ $0.981 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

930 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$1.30 $ 1.30
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.30
25 + $1.11
50 + $0.981
100 + $0.852
250 + $0.803
500 + $0.753
1000 + $0.594
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.