Low

TLV1117-33CDCYR - 

Fixed LDO Voltage Regulator, 4.7V to 15V, 1.2V Dropout, 3.3Vout, 800mAout, SOT-223-3

TLV1117-33CDCYR - Fixed LDO Voltage Regulator, 4.7V to 15V, 1.2V Dropout, 3.3Vout, 800mAout, SOT-223-3

The actual product may differ from image shown

Manufacturer Part No:
TLV1117-33CDCYR
Newark Part No.:
67K8521
Product Range
3.3V 800mA LDO Voltage Regulators
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLV1117-33CDCY is a positive low-dropout voltage regulator designed to provide up to 800 mA of output current. This device is designed to be stable with tantalum and aluminium electrolytic output capacitors having an ESR between 0.2 Ω and 10 Ω.
  • Specified dropout voltage at multiple current levels
  • 0.2% line regulation maximum
  • 0.4% load regulation maximum

Applications

Power Management

Product Information

:
Fixed
:
4.7V
:
15V
:
3.3V
:
-
:
-
:
800mA
:
1.2V
:
SOT-223
:
4Pins
:
0°C
:
125°C
:
3.3V 800mA LDO Voltage Regulators
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 4.7V to 15V, 1.2V Dropout, 3.3Vout, 800mAout, SOT-223-4

2,500 in stock

Each (Supplied on Full Reel)

2500+ $0.232 5000+ $0.223 10000+ $0.215 15000+ $0.211 More Pricing...

Add

TEXAS INSTRUMENTS

Fixed LDO Voltage Regulator, 4.7V to 15V, 1.3V Dropout, 3.3Vout, 800mAout, SOT-223-4

784 in stock
Add

ON SEMICONDUCTOR

Fixed LDO Voltage Regulator, 3.5V to 20V, 1.07V Dropout, 3.3Vout, 1Aout, SOT-223-3

222 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,606 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/17/18
$0.62 $ 0.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.62
10 + $0.512
25 + $0.451
50 + $0.391
100 + $0.33
250 + $0.308
500 + $0.286
1000 + $0.264
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.