Low

TEXAS INSTRUMENTS  TLK1201IRCP  IC, ETHERNET TRANSCEIVER, HVQFP-64

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: VQFP
  • Data Rate: 1.3Gbps
  • Digital IC Case Style: VQFP
  • Ethernet Type: IEEE 802.3
  • IC Interface Type: Serial, Parallel
  • MSL: MSL 3 - 168 hours
  • No. of Pins: 64
  • No. of Ports: 1
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Current: 90mA
  • Supply Voltage Max: 2.7V
  • Supply Voltage Min: 2.3V
  • Supply Voltage Range: 2.3V to 2.7V

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 3/23/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 160

Order multiple quantity: 160

Price: $7.86

Buy

Price

Quantity List Price
100 - 249 $7.86
250 - 499 $6.91
500 - 999 $6.85
1000+ $6.54

TEXAS INSTRUMENTS-TLK1201IRCP-IC, ETHERNET TRANSCEIVER, HVQFP-64;IC, ETHERNET TRANSCEIVER, HVQFP-64; Data Rate:1.3Gbps; Ethernet Type:IEEE 802.3; Supply Voltage Min:2.3V; Supply Voltage Max:2.7V; Controller IC Case Style:VQFP; No. of Pins:64; IC Interface Type:Serial, Parallel; Packaging:Each ;RoHS Compliant: Yes

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought