TEXAS INSTRUMENTS  TLK111PT  Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48

TEXAS INSTRUMENTS TLK111PT

Image is for illustrative purposes only. Please refer to product description.

Product Specifications, Documents & More


  • Controller IC Case Style: LQFP
  • Data Rate: 100Mbps
  • Digital IC Case Style: LQFP
  • Ethernet Type: IEEE 802.3u
  • IC Interface Type: MII, RMII
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (15-Jun-2015)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Find similar products  grouped by common attribute

Availability

Availability:  0

    More stock available week commencing 3/7/16

Non-Cancelable / Non Returnable

Price for: Cut Tape 1

Minimum order quantity: 250

Order multiple quantity: 250

Price: $7.08 $7.08

Buy

Price

Quantity List Price
100+ $7.08
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Availability Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
20X0438
TLK111PT

TLK111PT

TEXAS INSTRUMENTS

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48

0

Price for: Full Reel 1

250+ $6.75 500+ $6.15 750+ $5.66 1000+ $5.22

Buy
    More stock available week commencing 3/28/16

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought