Low

TEXAS INSTRUMENTS  TLK110PTR  ETHERNET PHY, 100MBPS, LQFP-48

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Controller IC Case Style: LQFP
  • Data Rate: 100Mbps
  • Digital IC Case Style: LQFP
  • Ethernet Type: IEEE 802.3, 802.3u
  • IC Interface Type: MII, RMII
  • MSL: MSL 1 - Unlimited
  • No. of Pins: 48
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Cut Tape
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 3.6V
  • Supply Voltage Min: 3V

Availability

Availability:  0

    Supplier lead time 4 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Cut 1

Minimum order quantity: 1000

Order multiple quantity: 1000

Price: $2.03

Buy

Price

Quantity List Price
1000 - 999999999 $2.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
97W3131
TLK110PTR
Technical Data Sheet}

TLK110PTR

TEXAS INSTRUMENTS

ETHERNET PHY, 100MBPS, LQFP-48

ETHERNET PHY, 100MBPS, LQFP-48; Data Rate:100Mbps; Ethernet Type:IEEE 802.3, IEEE 802.3u; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Controller IC Case Style:LQFP; No. of Pins:48; IC Interface Type:MII, RMII; Operating

  Write a Review | Ask a Question

729

1+ $4.54 10+ $3.65 100+ $3.32 250+ $2.58 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 5 weeks

Associated Products


Customers Also Bought