Low

TLK110PT - 

Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

TLK110PT - Ethernet Controller, 100 Mbps, IEEE 802.3u, 3 V, 3.6 V, LQFP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLK110PT
Newark Part No.:
76T8908
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLK110PT is a single-port Ethernet Physical-layer Transceiver for 10Base-T and 100Base-TX signalling. This device integrates all the physical-layer functions needed to transmit and receive data on standard twisted-pair cables. The TLK110 supports the standard Media Independent Interface (MII) and Reduced Media Independent Interface (RMII) for direct connection to a Media Access Controller (MAC). The TLK110 is designed for power-supply flexibility and can operate with a single 3.3V power supply or with combinations of 3.3V and 1.55V power supplies for reduced power operation. The TLK110 uses mixed-signal processing to perform equalization, data recovery and error correction to achieve robust operation over CAT 5 twisted-pair wiring. This device not only meets the requirements of IEEE 802.3, but maintains high margins in terms of cross-talk and alien noise. The TLK110 Ethernet PHY has a special Power Back Off mode to conserve power in systems with relatively short cables.
  • Low power consumption
  • Programmable power back off to reduce PHY power up to 20% in systems with shorter cables
  • Low deterministic latency supports IEEE1588 implementation
  • Cable diagnostics
  • Programmable fast link down modes
  • Energy detection mode
  • Error-free 100Base-T operation up to 150m under typical conditions
  • Error-free 10Base-T operation up to 300m under typical conditions
  • IEEE 1149.1 JTAG
  • Sublayer with adaptive equalization and baseline wander compensation
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Automation & Process Control, Embedded Design & Development, Motor Drive & Control

Product Information

:
100Mbps
:
IEEE 802.3u
:
3V
:
3.6V
:
LQFP
:
48Pins
:
MII, RMII
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
20 in stock

Each

1+ $6.79 10+ $6.14 25+ $5.68 50+ $5.38 100+ $5.08 250+ $4.82 500+ $4.42 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

57 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$6.79 $ 6.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $6.79
10 + $6.14
25 + $5.68
50 + $5.38
100 + $5.08
250 + $4.82
500 + $4.42
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.