Low

TLK100PHP - 

Ethernet Controller, 100 Mbps, IEEE 802.3u, 2.38 V, 3.6 V, TQFP, 48 Pins

TLK100PHP - Ethernet Controller, 100 Mbps, IEEE 802.3u, 2.38 V, 3.6 V, TQFP, 48 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLK100PHP
Newark Part No.:
26R5216
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLK100PHP is a single-port Ethernet Physical-layer Transceiver for 10Base-T and 100Base-TX signalling. It integrates all the physical-layer functions needed to transmit and receive data on standard twisted-pair cables. This device supports the standard media independent interface (MII) for direct connection to a media access controller (MAC). The TLK100 is designed for power-supply flexibility and can operate with a single 3.3V power supply or with combinations of 3.3, 1.8 and 1.1V power supplies for reduced power operation. It uses mixed-signal processing to perform equalization, data recovery and error correction to achieve robust operation over CAT 5 twisted-pair wiring. It not only meets the requirements of IEEE 802.3, but maintains high margins in terms of cross-talk and alien noise.
  • <200mW Typical low power consumption
  • Cable diagnostics
  • Error-free operation up to 200m under typical conditions
  • Energy detection mode
  • IEEE 802.3u Auto-negotiation and parallel detection
  • IEEE 802.3u ENDEC, 10BASE-T Transceivers and filters
  • ±16kV JEDEC HBM Bus I/O protection
  • IEEE 802.3u PCS, 100Base-TX Transceivers
  • Enables IEEE1588 Time-stamping
  • IEEE 1149.1 JTAG
  • Integrated ANSI X3.263 compliant
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Embedded Design & Development

Product Information

:
100Mbps
:
IEEE 802.3u
:
2.38V
:
3.6V
:
TQFP
:
48Pins
:
MII, Serial
:
-40°C
:
85°C
:
Each
:
-
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

176 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/9/18
$4.19 $ 4.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $8.67
10 + $7.83
25 + $7.47
50 + $6.98
100 + $6.48
250 + $6.19
500 + $5.65
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.