Low

TLE2426IP - 

Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, DIP-8

TLE2426IP - Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, DIP-8

The actual product may differ from image shown

Manufacturer Part No:
TLE2426IP
Newark Part No.:
76C7718
Product Range
TLE2426 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLE2426IP is a precision virtual ground Voltage Reference. In signal-conditioning applications utilizing a single power source, a reference voltage equal to one-half the supply voltage is required for termination of all analog signal grounds. Texas Instruments presents a precision virtual ground whose output voltage is always equal to one-half the input voltage, the TLE2426 rail splitter. The unique combination of a high-performance, micropower operational amplifier and a precision- trimmed divider on a single silicon chip results in a precise VO/VI ratio of 0.5 while sinking and sourcing current. The TLE2426 provides a low-impedance output with 20mA of sink and source capability while drawing less than 280μA of supply current over the full input range of 4 to 40V.
  • 1/2 VI Virtual ground for analog systems
  • 0.0075Ω Typical Low-impedance output
  • 40V Continuous input voltage
  • 40V Continuous filter trap voltage
  • ±80mA Output current
  • 25ppm/°C Temperature coefficient of output voltage

Applications

Test & Measurement, Signal Processing

Product Information

:
Virtual Ground Precision
:
TLE2426 Series
:
2V to 20V
:
-
:
± 35ppm/°C
:
DIP
:
8Pins
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

421 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/9/18
$2.30 $ 2.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.30
10 + $1.96
100 + $1.57
500 + $1.37
1000 + $1.14
2500 + $1.06
5000 + $1.02
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.