Low

TLE2426ILP - 

Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, TO-92-3

TLE2426ILP - Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, TO-92-3

The actual product may differ from image shown

Manufacturer Part No:
TLE2426ILP
Newark Part No.:
14M8241
Product Range
TLE2426 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLE2426ILP is a 'Rail Splitter' Precision Virtual Ground Voltage Reference for signal-conditioning applications utilizing a single power source. The precision virtual ground whose output voltage is always equal to one-half the input voltage. The unique combination of a high-performance, micropower operational amplifier and a precision trimmed divider on a single silicon chip results in a precise VO/VI ratio of 0.5 while sinking and sourcing current. It provides a low impedance output with 20mA of sink and source capability while drawing less than 280μA of supply current. With the addition of an external capacitor (CNR), peak-to-peak noise is reduced while line ripple rejection is improved. Initial output tolerance for a single 5 or 12V system is better than 1% with 3.6% over the full 40V input range. Ripple rejection exceeds 12 bits of accuracy.
  • 1/2 VI virtual ground for analogue systems
  • 170μA Typical micropower operation (VI = 5V)
  • Wide VI range (4 to 40V)
  • High output-current capability (source - 20mA typical, sink - 20mA typical)
  • Excellent output regulation
  • Low impedance output (0.0075Ω typical)
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace, Signal Processing

Product Information

:
Virtual Ground Precision
:
TLE2426 Series
:
2V to 20V
:
-
:
± 35ppm/°C
:
TO-92
:
3Pins
:
-40°C
:
85°C
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, TO-92-3

965 in stock

Each

1+ $2.66 10+ $2.26 100+ $1.81 500+ $1.58 More Less

0

Each (Supplied on Full Reel)

2000+ $1.07 4000+ $1.04 10000+ $0.997 More Less

463 in stock

Each

1+ $2.66 10+ $2.26 100+ $1.81 500+ $1.58 1000+ $1.31 2500+ $1.22 5000+ $1.18 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

694 Further stock expected to ship on Sep 13, 2018

More stock available week commencing 10/15/18

Contact me when back in stock

Alternatives Available

88K1249 - Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, TO-92-3

76C7713 - Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, TO-92-3

02M5260 - Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, TO-226AA-3

$2.66 $ 2.66
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.66
10 + $2.26
100 + $1.81
500 + $1.58
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.