Low

TLE2426ID - 

Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, SOIC-8

TLE2426ID - Voltage Reference, Virtual Ground Precision, TLE2426 Series, 2V to 20V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
TLE2426ID
Newark Part No.:
35K1234
Product Range
TLE2426 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLE2426 series virtual ground precision Voltage Reference provides a low-impedance output with 20mA of sink and source capability while drawing less than 280μA of supply current over the full input range of 4 to 40V. In signal-conditioning applications utilizing a single power source, a reference voltage equal to one-half the supply voltage is required for termination of all analog signal grounds. Texas Instruments presents a precision virtual ground whose output voltage is always equal to one-half the input voltage, the TLE2426 rail splitter. The unique combination of a high-performance, micropower operational amplifier and a precision-trimmed divider on a single silicon chip results in a precise VO/VI ratio of 0.5 while sinking and sourcing current. A designer need not pay the price in terms of board space for a conventional signal ground consisting of resistors, capacitors, operational amplifiers and voltage references.
  • 1/2 VI Virtual ground for analog systems
  • 170μA, VI=5V Micropower operation
  • 0.0075Ω Typical low-impedance output
  • Green product and no Sb/Br

Applications

Power Management

Product Information

:
Virtual Ground Precision
:
TLE2426 Series
:
2V to 20V
:
-
:
± 35ppm/°C
:
SOIC
:
8Pins
:
-40°C
:
85°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

199 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/4/18
$2.38 $ 2.38
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.38
10 + $2.02
100 + $1.62
500 + $1.42
1000 + $1.18
2500 + $1.09
5000 + $1.05
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.