Low

TEXAS INSTRUMENTS  TLE2426CLPRE3  PRECISION VIRTUAL GROUND, TO-92-3, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Brief Features: High Output Current Capability, Micropower Operation, Low Impedance Output
  • MSL: -
  • No. of Pins: 3
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Tape & Reel
  • SVHC: To Be Advised
  • Supply Voltage Max: 40V
  • Supply Voltage Min: 4V
  • Supply Voltage Range: 4V to 40V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 88K1249 - TEXAS INSTRUMENTS-TLE2426CLP-PRECISION VIRTUAL GROUND, TO-92-3
  • 76C7713 - TEXAS INSTRUMENTS-TLE2426CLPR-PRECISION VIRTUAL GROUND, TO-92-3, FULL REEL
  • 02M5260 - TEXAS INSTRUMENTS-TLE2426CLPE3-PRECISION VIRTUAL GROUND, TO-92
View all Substitutes

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
88K1249
TLE2426CLP

TLE2426CLP

TEXAS INSTRUMENTS

PRECISION VIRTUAL GROUND, TO-92-3

PRECISION VIRTUAL GROUND, TO-92-3; No. of Pins:3; Packaging:Each; MSL:-; Brief Features:High Output Current Capability, Micropower Operation, Low Impedance Output; Filter Terminals:Through Hole; IC Function:Virtual Ground ;RoHS Compliant: Yes

  Write a Review | Ask a Question

137

1+ $2.06 10+ $1.64 100+ $1.37 500+ $1.05 More Pricing

Buy
  • 137 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15
76C7713
TLE2426CLPR

TLE2426CLPR

TEXAS INSTRUMENTS

PRECISION VIRTUAL GROUND, TO-92-3, FULL REEL

PRECISION VIRTUAL GROUND, TO-92-3, FULL REEL; No. of Pins:3; Packaging:Tape & Reel; MSL:-; Brief Features:High Output Current Capability, Micropower Operation, Low Impedance Output; Filter Terminals:Through Hole ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2000+ $0.769 10000+ $0.763

Buy
    Per the manufacturer, more stock expected week of 5/18/15

Not Normally Stocked

Non-Cancelable / Non Returnable

02M5260
TLE2426CLPE3

TLE2426CLPE3

TEXAS INSTRUMENTS

PRECISION VIRTUAL GROUND, TO-92

PRECISION VIRTUAL GROUND, TO-92; IC Function:Precision Virtual Ground; Supply Voltage Min:4V; Supply Voltage Max:40V; IC Package Type:TO-92; No. of Pins:3; Operating Temperature Min:0°C; Operating Temperature Max:70°C; ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,121

1+ $2.03 10+ $1.62 100+ $1.36 500+ $1.04 More Pricing

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 6/1/15
Suggested Substitutes
14M8241
TLE2426ILP

TLE2426ILP

TEXAS INSTRUMENTS

PRECISION VIRTUAL GROUND, TO-92-3

PRECISION VIRTUAL GROUND, TO-92-3; No. of Pins:3; Packaging:Each; MSL:-; Brief Features:High Output Current Capability, Micropower Operation, Low Impedance Output; Filter Terminals:Through Hole; IC Function:Virtual Ground ;RoHS Compliant: Yes

  Write a Review | Ask a Question

494

1+ $1.19 Promotional price 10+ $1.19 Promotional price 100+ $1.02 Promotional price 500+ $0.947 Promotional price More Pricing

Buy
  • 494 in stock for same day shipping

see cut-off times

 
Check more stock
    Per the manufacturer, more stock expected week of 5/18/15

Customers Also Bought