Low

TLC7733IPWR - 

Voltage Supervisor, 2V-6V supply, 2.93V Threshold, 2.1 ms Delay, Active-High/Low Reset, TSSOP-8

TLC7733IPWR - Voltage Supervisor, 2V-6V supply, 2.93V Threshold, 2.1 ms Delay, Active-High/Low Reset, TSSOP-8

The actual product may differ from image shown

Manufacturer Part No:
TLC7733IPWR
Newark Part No.:
76C7551
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC7733IPWR is a single-supply Voltage Supervisor for 3.3V systems with programmable time delay. The MicroPower supply voltage supervisors provide reset control, primarily in microcomputer and microprocessor systems. During power-on, /RESET is asserted when VDD reaches 1V. After minimum VDD (≥2V) is established, the circuit monitors SENSE voltage and keeps the reset outputs active as long as SENSE voltage (VI(SENSE)) remains below the threshold voltage. An internal timer delays return of the output to the inactive state to ensure proper system reset. The delay time, td, is determined by an external capacitor. In addition to the power-on-reset and under-voltage-supervisor function, the TLC77xx adds power-down control support for static RAM. When CONTROL is tied to GND, RESET will act as active high. The voltage monitor contains additional logic intended for control of static memories with battery backup during power failure.
  • power-ON reset generator
  • Automatic reset generation after voltage drop
  • Precision voltage sensor
  • Temperature-compensated voltage reference
  • Programmable delay time by external capacitor
  • Power-down control support for static ram with battery backup
  • Power saving totem-pole outputs
  • 16µA Maximum supply current
  • Green product and no Sb/Br

Applications

Computers & Computer Peripherals, Communications & Networking

Product Information

:
2.93V
:
1Monitors
:
2V
:
6V
:
Active-High, Active-Low
:
TSSOP
:
8Pins
:
2.1ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $1.87 500+ $1.64 1000+ $1.36 2500+ $1.26 5000+ $1.22 More Less

0

Each

100+ $2.00 500+ $1.75 1000+ $1.44 2500+ $1.34 5000+ $1.30 10000+ $1.25 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 9/17/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.14 $ 1.14
Price for:
Each (Supplied on Cut Tape)
Multiple: 2000 Minimum: 2000
Quantity Price
2000 + $1.14
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.