Low

TLC7733ID - 

Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 2.1ms Delay, Power Down, SOIC-8

TLC7733ID - Voltage Supervisor, 2V-6V Supply, 2.93V Threshold, 2.1ms Delay, Power Down, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
TLC7733ID
Newark Part No.:
35K1228
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC7733ID is a single-supply Voltage Supervisor for 3.3V systems with programmable time delay. The MicroPower supply voltage supervisors provide reset control, primarily in microcomputer and microprocessor systems. During power-on, /RESET is asserted when VDD reaches 1V. After minimum VDD (≥2V) is established, the circuit monitors SENSE voltage and keeps the reset outputs active as long as SENSE voltage (VI(SENSE)) remains below the threshold voltage. An internal timer delays return of the output to the inactive state to ensure proper system reset. The delay time, td, is determined by an external capacitor. In addition to the power-on-reset and under-voltage-supervisor function, the TLC77xx adds power-down control support for static RAM. When CONTROL is tied to GND, RESET will act as active high. The voltage monitor contains additional logic intended for control of static memories with battery backup during power failure.
  • power-ON reset generator
  • Automatic reset generation after voltage drop
  • Precision voltage sensor
  • Temperature-compensated voltage reference
  • Programmable delay time by external capacitor
  • Power-down control support for static ram with battery backup
  • Power saving totem-pole outputs
  • 16µA Maximum supply current
  • Green product and no Sb/Br

Applications

Medical, Imaging, Video & Vision, Computers & Computer Peripherals

Product Information

:
2.93V
:
1Monitors
:
2V
:
6V
:
Power Down
:
SOIC
:
8Pins
:
2.1ms
:
-40°C
:
85°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

463 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/27/18
$2.75 $ 2.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.75
10 + $2.34
100 + $1.87
500 + $1.64
1000 + $1.36
2500 + $1.26
5000 + $1.22
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.