Low

TEXAS INSTRUMENTS  TLC7701MPWREP  Voltage Supervisor, 2V-6V supply, 1.1V Threshold, 2.1 ms Delay, Active-High/Low Reset, TSSOP-8

TEXAS INSTRUMENTS TLC7701MPWREP
Manufacturer Part No:
TLC7701MPWREP
Newark Part No.:
46M0939
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Threshold Voltage:
1.1V
No. of Supervisors / Monitors:
1Monitors
Supply Voltage Min:
2V
Supply Voltage Max:
6V
Reset Type:
Active-High, Active-Low
Digital IC Case:
TSSOP
No. of Pins:
8Pins
Delay Time:
2.1ms
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products