Low

TLC7528CN - 

Digital to Analog Converter, 8 bit, 10 MSPS, 4.75V to 5.25V, 14.5V to 15.5V, DIP, 20 Pins

TLC7528CN - Digital to Analog Converter, 8 bit, 10 MSPS, 4.75V to 5.25V, 14.5V to 15.5V, DIP, 20 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLC7528CN
Newark Part No.:
36K3648
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC7528CN is a dual 8-bit Digital-to-analog Converter (DAC) designed with separate on-chip data latches and feature exceptionally close DAC-to-DAC matching. Data is transferred to either of the two DAC data latches through a common, 8-bit, input port. Control input DACA/DACB determines which DAC is to be loaded. The load cycle of these devices is similar to the write cycle of a random-access memory, allowing easy interface to most popular microprocessor buses and output ports. Segmenting the high-order bits minimizes glitches during changes in the most significant bits, where glitch impulse is typically the strongest. This device operates from a 5 to 15V power supply and dissipates less than 15mW. The 2 or 4-quadrant multiplying makes this device a sound choice for many microprocessor-controlled gain-setting and signal-control applications. It can be operated in voltage mode, which produces a voltage output rather than a current output.
  • Easily interfaced to microprocessors
  • On-chip data latches
  • Monotonic over the entire A/D conversion range
  • Voltage-mode operation

Applications

Automation & Process Control, Sensing & Instrumentation

Product Information

:
8bit
:
10MSPS
:
-
:
4.75V to 5.25V, 14.5V to 15.5V
:
DIP
:
20Pins
:
Parallel
:
0°C
:
70°C
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Digital to Analogue Converter, Dual, 8 bit, 10 MSPS, 4.75V to 5.25V, 14.5V to 15.5V, DIP, 20

123 in stock

Each

1+ $4.76 10+ $4.28 25+ $4.02 50+ $3.77 100+ $3.51 250+ $3.29 500+ $2.99 More Less

39 in stock

Each

1+ $14.64 10+ $13.28 25+ $12.48 50+ $12.02 100+ $10.81 250+ $9.98 500+ $9.39 More Less

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Each

1+ $15.01 10+ $13.62 25+ $12.80 50+ $12.33 100+ $11.09 250+ $10.24 500+ $9.63 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

94 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/6/18
$4.76 $ 4.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.76
10 + $4.28
25 + $4.02
50 + $3.77
100 + $3.51
250 + $3.29
500 + $2.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.