Low

TEXAS INSTRUMENTS  TLC5940NT  LED DRIVER, 12 BIT, DIP-28

TEXAS INSTRUMENTS TLC5940NT
Manufacturer Part No:
TLC5940NT
Newark Part No.:
73J8328
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The TLC5940NT is a 16-channel LED Driver with dot correction and greyscale PWM control. Each channel has an individually adjustable 4096-step greyscale PWM brightness control and a 64-step, constant-current sink (dot correction). The dot correction adjusts...
  • 12-bit (4096 steps) Greyscale PWM control
  • 6-bit (64 steps) Dot correction
  • Serial data interface
  • Controlled in-rush current
  • 30MHz Data transfer rate
  • CMOS level I/O
  • LED open detection
  • Thermal error flag
  • Green product and no Sb/Br
This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

 

Product Information

Device Topology:
Constant Current
No. of Outputs:
16Outputs
Output Current:
130mA
Output Voltage:
17V
Driver Case Style:
DIP
No. of Pins:
28Pins
Input Voltage Min:
3V
Input Voltage Max:
5.5V
Switching Frequency:
30MHz
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • LED Lighting;
  • Lighting;
  • Multimedia

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
Yes
Authorized Distributor