Low

TLC5615CP - 

Digital to Analog Converter, 10 bit, 1.21 MSPS, Serial, 4.5V to 5.5V, DIP, 8 Pins

TLC5615CP - Digital to Analog Converter, 10 bit, 1.21 MSPS, Serial, 4.5V to 5.5V, DIP, 8 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLC5615CP
Newark Part No.:
35K1220
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC5615CP is a 10-bit voltage output Digital-to-analog Converter (DAC) with a buffered reference input (high impedance). The DAC has an output voltage range that is two times the reference voltage and the DAC is monotonic. The device is simple to use, running from a single supply of 5V. A power-on-reset function is incorporated to ensure repeatable start-up conditions. Digital control of the TLC5615 is over a three-wire serial bus that is CMOS compatible and easily interfaced to industry standard microprocessor and microcontroller devices. The device receives a 16-bit data word to produce the analog output. The digital inputs feature Schmitt triggers for high noise immunity. Digital communication protocols include the SPI™, QSPI™ and Microwire™ standards.
  • 3-wire Serial interface
  • High-impedance reference inputs
  • Voltage output range - 2 times the reference input voltage
  • Internal power-on reset
  • Monotonic over-temperature
  • Pin-compatible with the Maxim MAX515
  • 5V Single supply operation
  • 1.75mW Maximum low power consumption
  • 12.5µs Typical settling time to 0.5LSB

Applications

Test & Measurement, Industrial, Consumer Electronics

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
10bit
:
1.21MSPS
:
Serial
:
4.5V to 5.5V
:
DIP
:
8Pins
:
3 Wire, Serial
:
0°C
:
70°C
:
Each
:
-
:
-
:
Yes
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

104 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$5.89 $ 5.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.89
10 + $5.29
25 + $4.97
50 + $4.66
100 + $4.34
250 + $4.07
500 + $3.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.