Low

TLC555CDR - 

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

TLC555CDR - Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
TLC555CDR
Newark Part No.:
35C2153
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC555CDR is a monolithic Timing Circuit fabricated using the TI LinCMOS™ process. The timer is fully compatible with CMOS, TTL and MOS logic and operates at frequencies up to 2MHz. Because of its high input impedance, this device uses smaller timing capacitors than those used by the NE555. As a result, more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. Like the NE555, the TLC555 has a trigger level equal to approximately one-third of the supply voltage and a threshold level equal to approximately two-thirds of the supply voltage. These levels can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low.
  • Very low power consumption
  • Capable of operation in astable mode
  • CMOS Output capable of swinging rail to rail
  • High output-current capability
  • Output fully compatible with CMOS, TTL and MOS
  • Low supply current reduces spikes during output transitions
  • Functionally interchangeable with the NE555, has same pin-out
  • ESD protection exceeds 2000 V per MIL-STD-883C, method 3015.2
  • Green product and no Sb/Br

Applications

Defence, Military & Aerospace, Automotive

Product Information

:
2.1MHz
:
2V
:
15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

1,159 in stock
Add
Awaiting Delivery
Contact us for more availability or to purchase on backorder
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

690 in stock

Each (Supplied on Cut Tape)

1+ $0.80 10+ $0.661 25+ $0.583 50+ $0.504 More Pricing...

Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

5,000 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

498 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 5 V to 15 V, SOIC-8

472 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,154 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/30/18
$0.73 $ 0.73
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.73
10 + $0.602
25 + $0.531
50 + $0.459
100 + $0.388
250 + $0.362
500 + $0.337
1000 + $0.311
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.