Low

TLC555CD - 

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

TLC555CD - Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

The actual product may differ from image shown

Manufacturer Part No:
TLC555CD
Newark Part No.:
67K1265
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC555CD is a Low Power Timer fabricated using the TI LinCMOS™ process. Because of its high input impedance this device uses smaller timing capacitors than those used by the NE555. As a result more accurate time delays and oscillations are possible. Power consumption is low across the full range of power supply voltage. It has a trigger level equal to approximately 1/3rd of the supply voltage and a threshold level equal to approximately 2/3rd of the supply voltage. This level can be altered by use of the control voltage terminal (CONT). When the trigger input (TRIG) falls below the trigger level, the flip-flop is set and the output goes high. If TRIG is above the trigger level and the threshold input (THRES) is above the threshold level, the flip-flop is reset and the output is low. The reset input (RESET) can override all other inputs and can be used to initiate a new timing cycle. If RESET is low the flip-flop is reset and the output is low.
  • Capable of operation in astable mode
  • CMOS output capable of swinging rail to rail
  • Output fully compatible with CMOS, TTL and MOS
  • Low supply current reduces spikes during output transitions
  • ESD protection exceeds 2000V per MIL-STD-883C, method 3015.2
  • Green product and no Sb/Br

Applications

Clock & Timing, Communications & Networking

Warnings

ESD sensitive device, take proper precaution while handling the device.

Product Information

:
2.1MHz
:
2V
:
15V
:
SOIC
:
8Pins
:
0°C
:
70°C
:
Each
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

1,702 in stock
Add

TEXAS INSTRUMENTS

IC, CMOS TIMER 8-SOIC

2,194 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

440 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 2 V to 15 V, SOIC-8

408 in stock
Add

TEXAS INSTRUMENTS

Timer, Oscillator & Pulse Generator IC, LinCMOS, 2.1 MHz, Astable, 5 V to 15 V, SOIC-8

397 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,024 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.87 $ 0.87
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.87
10 + $0.72
100 + $0.464
500 + $0.418
1000 + $0.372
2500 + $0.337
10000 + $0.302
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.