Low

TEXAS INSTRUMENTS  TLC5510IPW  IC, ADC, 8BIT, 20MSPS, TSSOP-24

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • ADC / DAC Case Style: TSSOP
  • Data Interface: CMOS, Parallel
  • Input Channel Type: Single Ended
  • MSL: MSL 2 - 1 year
  • No. of Pins: 24
  • Operating Temperature Max: 75°C
  • Operating Temperature Min: -20°C
  • Packaging: Each
  • Resolution (Bits): 8bit
  • SVHC: No SVHC (16-Dec-2013)
  • Sampling Rate: 20MSPS
  • Supply Current: 18mA
  • Supply Voltage Max: 5.25V
  • Supply Voltage Min: 4.75V
  • Supply Voltage Range: 4.75V to 5.25V
  • Supply Voltage Range - Analog: 4.75V to 5.25V
  • Supply Voltage Range - Digital: 4.75V to 5.25V
  • Supply Voltage Type: Single

Find similar products  grouped by common attribute

View this product in our online catalog


Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 120

Order multiple quantity: 60

Price: $4.89

Buy

Price

Quantity List Price
100 - 249 $4.89
250 - 499 $4.50
500 - 999 $3.77
1000 - 999999999 $3.49

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought