Low

TEXAS INSTRUMENTS  TLC5510INS  Analog to Digital Converter, 8 bit, 20 MSPS, Single, 4.75 V, 5.25 V, SOP

TEXAS INSTRUMENTS TLC5510INS
Manufacturer Part No:
TLC5510INS
Newark Part No.:
76C7436
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Resolution (Bits):
8bit
Sampling Rate:
20MSPS
Supply Voltage Type:
Single
Supply Voltage Min:
4.75V
Supply Voltage Max:
5.25V
ADC / DAC Case Style:
SOP
No. of Pins:
24Pins
Input Channel Type:
Single Ended
Data Interface:
Parallel
Operating Temperature Min:
-20°C
Operating Temperature Max:
75°C
Packaging:
Each
Product Range:
Single 8-Bit Flash ADCs
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Associated Products