Low

TEXAS INSTRUMENTS  TLC4502CD  Operational Amplifier, Dual, 2 Amplifier, 4.7 MHz, 2.5 V/µs, 4V to 6V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC4502CD
Manufacturer Part No:
TLC4502CD
Newark Part No.:
76C7404
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
4.7MHz
Slew Rate:
2.5V/µs
No. of Amplifiers:
Supply Voltage Range:
4V to 6V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products