Low

TEXAS INSTRUMENTS  TLC27M7ID  Operational Amplifier, Dual, 2 Amplifier, 525 kHz, 0.43 V/µs, 4V to 16V, SOIC, 8 Pins

TEXAS INSTRUMENTS TLC27M7ID
Technical Data Sheet (10.07KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
525kHz
Slew Rate:
0.43V/µs
No. of Amplifiers:
Supply Voltage Range:
4V to 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Operational Amplifier, Dual, 2 Amplifier, 85 kHz, 0.03 V/µs, ± 1.5V to ± 15V, SOIC, 8 Pins

ANALOG DEVICES

274 in stock

Price for: Each

1+ $5.66 10+ $5.05 25+ $4.56 50+ $4.27 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 400 kHz, 0.1 V/µs, 1.8V to 5V, SOIC, 8 Pins

ANALOG DEVICES

19,697 in stock

Price for: Each

1+ $2.70 10+ $2.41 25+ $2.18 50+ $2.04 More pricing

Buy

Operational Amplifier, Dual, 2 Amplifier, 1.8 MHz, 3 V/µs, ± 1.5V to ± 18V, SOIC, 8 Pins

ANALOG DEVICES

87 in stock

Price for: Each

1+ $10.15 10+ $9.11 25+ $8.30 50+ $7.76 More pricing

Buy
TLC27M7IDR

IC, OP-AMP, 525KHZ, 0.43V/ us, SOIC-8

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.993

Buy
AD822BRZ-REEL7

IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

750+ $6.59 1500+ $5.31

Buy
AD822BRZ-REEL

IC,Operational Amplifier,DUAL,BIPOLAR/JFET,SOP,8PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $5.31

Buy

Operational Amplifier, Dual, 525 kHz, 2, 0.43 V/ s, 3V to 16V, SOIC, 8

TEXAS INSTRUMENTS

318:  in stock

Price for: Each

1+ $2.55 10+ $2.18 100+ $1.75 500+ $1.53 More pricing

Buy

Associated Products

Similar Products