Low

TLC274CDR - 

Operational Amplifier, Quad, 4 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 14 Pins

TLC274CDR - Operational Amplifier, Quad, 4 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLC274CDR
Newark Part No.:
35K1204
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC274CDR is a quad Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose BiFET devices. This device uses Texas Instruments silicon-gate LinCMOS™ technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make this effective device ideal for applications which have previously been reserved for BiFET and NFET products. These advantages, in combination with good common-mode rejection and supply voltage rejection, make this device a good choice for new state-of-the-art designs as well as for upgrading existing designs. In general, many features associated with bipolar technology is available on LinCMOS™ operational amplifier, without the power penalties of bipolar technology.
  • Single-supply operation
  • Input offset voltage drift - Typically 0.1μV/month, including the first 30 days
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD-protection circuitry
  • Designed-in latch-up immunity
  • 10¹²Ω Typical high input impedance
  • 25nV/√Hz at f=1kHz Typical low noise
  • Green product and no Sb/Br

Applications

Signal Processing

Product Information

:
4 Amplifier
:
1.7MHz
:
3.6V/µs
:
3V to 16V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
Cut Tape
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

TEXAS INSTRUMENTS

Operational Amplifier, Quad, 4 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 14 Pins

5,000 in stock
Add

ANALOG DEVICES

Operational Amplifier, Quad, 4 Amplifier, 1 MHz, 0.92 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

43 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

477 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$1.62 $ 1.62
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $1.62
10 + $1.39
25 + $1.28
50 + $1.17
100 + $1.06
250 + $0.999
500 + $0.937
1000 + $0.74
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.