Low

TEXAS INSTRUMENTS  TLC274CDG4  IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14

TEXAS INSTRUMENTS-TLC274CDG4-IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14

Image is for illustrative purposes only. Please refer to product description.

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 800

Order multiple quantity: 50

Price: $0.553

Buy

Price

Quantity List Price
500 - 999 $0.553
1000 - 2499 $0.517
2500 - 4999 $0.443
5000 - 9999 $0.437
10000+ $0.413

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
35K1204
TLC274CDR

TLC274CDR

TEXAS INSTRUMENTS

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; Op Amp Type:Precision; No. of Amplifiers:4; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.7MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,320

1+ $0.462 Promotional price 10+ $0.462 Promotional price 100+ $0.462 Promotional price 1000+ $0.37 Promotional price

Buy
  • 1,320 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 4 weeks
08F9094
TLC274CD

TLC274CD

TEXAS INSTRUMENTS

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; Op Amp Type:CMOS; No. of Amplifiers:4; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.7MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

782

1+ $0.555 Promotional price 10+ $0.555 Promotional price 100+ $0.555 Promotional price 500+ $0.476 Promotional price more…

Buy

(Available until stock is exhausted)

  • 782 in stock for same day shipping

see cut-off times

Upgrade
35C2136
TLC274ACD

TLC274ACD

TEXAS INSTRUMENTS

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; Op Amp Type:Precision; No. of Amplifiers:4; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.7MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

187

1+ $0.406 Promotional price 10+ $0.406 Promotional price 100+ $0.406 Promotional price 500+ $0.406 Promotional price more…

Buy

(Available until stock is exhausted)

  • 187 in stock for same day shipping

see cut-off times

35K1202
TLC274BCD

TLC274BCD

TEXAS INSTRUMENTS

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; Op Amp Type:Precision; No. of Amplifiers:2; Slew Rate:3.6V/µs; Supply Voltage Range:3V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.7MHz; Operating Temperature Min:0°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

500+ $0.669 1000+ $0.625 2500+ $0.536 5000+ $0.528 more…

Buy
    Supplier lead time 7 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
19M8915
AD8544ARUZ

AD8544ARUZ

ANALOG DEVICES

IC, OP-AMP, 1MHZ, 0.92V/ us, TSSOP-14

IC, OP-AMP, 1MHZ, 0.92V/ us, TSSOP-14; Op Amp Type:General Purpose; No. of Amplifiers:4; Slew Rate:0.92V/µs; Supply Voltage Range:2.7V to 5.5V; Amplifier Case Style:TSSOP; No. of Pins:14; Bandwidth:1MHz; Packaging:Each ;RoHS Compliant: Yes

  Write a Review | Ask a Question

626

1+ $1.49 10+ $1.35 25+ $1.20 100+ $1.08 more…

Buy
  • 626 in stock for same day shipping

see cut-off times

 
Check more stock
    Supplier lead time 6 weeks
72K9575
TLC274ID

TLC274ID

TEXAS INSTRUMENTS

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14

IC, OP-AMP, 1.7MHZ, 3.6V/ us, SOIC-14; Op Amp Type:CMOS; No. of Amplifiers:4; Slew Rate:3.6V/µs; Supply Voltage Range:4V to 16V; Amplifier Case Style:SOIC; No. of Pins:14; Bandwidth:1.7MHz; Operating Temperature Min:-40°C ;RoHS Compliant: Yes

  Write a Review | Ask a Question

1,034

1+ $0.392 Promotional price 10+ $0.392 Promotional price 100+ $0.392 Promotional price 500+ $0.392 Promotional price more…

Buy

(Available until stock is exhausted)

  • 1,034 in stock for same day shipping

see cut-off times

88H0272
AD8544ARUZ-REEL

AD8544ARUZ-REEL

ANALOG DEVICES

IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC

IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC

  Write a Review | Ask a Question

0

2500+ $0.801 5000+ $0.754 7500+ $0.708

Buy
    Supplier lead time 8 weeks

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought