Low

TLC274CD - 

Operational Amplifier, Quad, 4 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 14 Pins

TLC274CD - Operational Amplifier, Quad, 4 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, SOIC, 14 Pins

The actual product may differ from image shown

Manufacturer Part No:
TLC274CD
Newark Part No.:
08F9094
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC274CD is a quad single supply Operational Amplifier combines a wide range of input offset voltage grades with low offset voltage drift, high input impedance, low noise and speeds approaching that of general-purpose BiFET devices. This device use silicon-gate LinCMOS™ technology which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes. The extremely high input impedance, low bias currents and high slew rates make these cost-effective devices ideal for applications which have previously been reserved for BiFET and NFET products. Four offset voltage grades are available (C-suffix and I-suffix types) ranging from the low-cost TLC274 (10mV) to the high-precision TLC279 (900μV). These advantages in combination with good common-mode rejection and supply voltage rejection, make these devices a good choice for new state-of-the-art designs as well as for upgrading existing designs.
  • Trimmed offset voltage
  • Input offset voltage drift
  • Common-mode input voltage range extends below the negative rail
  • Output voltage range includes negative rail
  • ESD protection circuitry
  • Designed-in latch-up immunity
  • Green product and no Sb/Br

Applications

Industrial

Product Information

:
4 Amplifier
:
1.7MHz
:
3.6V/µs
:
3V to 16V
:
SOIC
:
14Pins
:
0°C
:
70°C
:
-
:
-
:
Yes
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 7/9/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$1.19 $ 1.19
Price for:
Each
Multiple: 50 Minimum: 450
Quantity Price
450 + $1.19
500 + $1.04
1000 + $0.857
2500 + $0.798
5000 + $0.769
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.