Low

TEXAS INSTRUMENTS  TLC274BCD  Operational Amplifier, Dual, 1.7 MHz, 2 Amplifier, 3.6 V/µs, 3V to 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS TLC274BCD

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Bandwidth:
1.7MHz
No. of Amplifiers:
2 Amplifier
Slew Rate:
3.6V/µs
Supply Voltage Range:
3V to 16V
Amplifier Case Style:
SOIC
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Op Amp Type:
Precision
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
RoHS Compliant:
Yes

Substitutes

Operational Amplifier, Quad, 1.7 MHz, 4 Amplifier, 3.6 V/µs, 3V to 16V, SOIC, 14 Pins

TEXAS INSTRUMENTS

0

Price for: Each (Supplied on Full Reel)

2500+ $0.724

Buy

Operational Amplifier, QUAD, 1.7 MHz, 4, 3.6 V/ s, 3V to 16V, SOIC, 14

TEXAS INSTRUMENTS

41: 

Price for: Each

1+ $2.08 10+ $1.78 100+ $1.43 500+ $1.24 More pricing

Buy

Operational Amplifier, Quad, 10 MHz, 4 Amplifier, 5 V/µs, 2.7V to 5.5V, NSOIC, 14 Pins

ANALOG DEVICES

310: 

Price for: Each

1+ $4.11 10+ $3.67 25+ $3.31 50+ $3.10 More pricing

Buy

Operational Amplifier, Quad, 1 MHz, 4 Amplifier, 0.92 V/µs, 2.7V to 5.5V, TSSOP, 14 Pins

ANALOG DEVICES

637: 

Price for: Each

1+ $1.45 10+ $1.31 25+ $1.17 100+ $1.05 More pricing

Buy
AD8608ARZ-REEL

IC,Operational Amplifier,QUAD,CMOS,SOP,14PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $1.96

Buy
AD8544ARUZ-REEL

IC,Operational Amplifier,QUAD,CMOS,TSSOP,14PIN,PLASTIC

ANALOG DEVICES

0

Price for: Each (Supplied on Full Reel)

2500+ $0.635 5000+ $0.624

Buy

Operational Amplifier, QUAD, 1.7 MHz, 4, 3.6 V/ s, 4V to 16V, SOIC, 14

TEXAS INSTRUMENTS

68: 

Price for: Each

1+ $2.08 10+ $1.78 100+ $1.43 500+ $1.24 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Recently Viewed

Product Recommendations