Low

TEXAS INSTRUMENTS  TLC271BCP  Operational Amplifier, Single, 1 Amplifier, 1.7 MHz, 3.6 V/µs, 3V to 16V, DIP, 8 Pins

TEXAS INSTRUMENTS TLC271BCP
Manufacturer Part No:
TLC271BCP
Newark Part No.:
35K1198
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.7MHz
Slew Rate:
3.6V/µs
No. of Amplifiers:
Supply Voltage Range:
3V to 16V
Amplifier Case Style:
DIP
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products