Low

TEXAS INSTRUMENTS  TLC2652ACN  Operational Amplifier, Single, 1 Amplifier, 1.9 MHz, 3.1 V/µs, ± 1.9V to ± 8V, DIP, 14 Pins

TEXAS INSTRUMENTS TLC2652ACN
Manufacturer Part No:
TLC2652ACN
Newark Part No.:
08F9047
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

No. of Amplifiers:
1 Amplifier
Bandwidth:
1.9MHz
Slew Rate:
3.1V/µs
No. of Amplifiers:
Supply Voltage Range:
± 1.9V to ± 8V
Amplifier Case Style:
DIP
No. of Pins:
14Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products