Low

TEXAS INSTRUMENTS  TLC252CD  Operational Amplifier, Dual, 12 MHz, 2, 3.6 V/ s, 1.4V to 16V, SOIC, 8

TEXAS INSTRUMENTS TLC252CD
Manufacturer Part No:
TLC252CD
Newark Part No.:
62M0417
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

No. of Amplifiers:
2 Amplifier
Bandwidth:
12MHz
Slew Rate:
3.6V/µs
No. of Amplifiers:
Supply Voltage Range:
1.4V to 16V
Amplifier Case Style:
SOIC
No. of Pins:
8Pins
Operating Temperature Min:
0°C
Operating Temperature Max:
70°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products