Low

TEXAS INSTRUMENTS  TLC14ID  IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Butterworth
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Each
  • Program Clock Frequency Typ: 3MHz
  • SVHC: No SVHC (16-Jun-2014)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.25V
  • Supply Voltage Range: ± 2.25V to ± 6V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/167

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $1.48

Buy

Price

Quantity List Price Your Price
1 - 9 $2.57 Promotional price $1.48
10 - 99 $2.05 Promotional price $1.48
100 - 499 $1.72 Promotional price $1.27
500 - 999 $1.31 Promotional price $1.19
1000 - 2499 $1.23 Promotional price $1.19
2500 - 4999 $1.10 Promotional price $1.10
5000 - 9999 $1.09 Promotional price $1.09
10000+ $1.08 Promotional price $1.08

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
38K8321
TLC14CD

TLC14CD

TEXAS INSTRUMENTS

FILTER SWITCHED-CAP LP, SMD, SOIC8

FILTER SWITCHED-CAP LP, SMD, SOIC8; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz; Program ;RoHS Compliant: Yes

  Write a Review | Ask a Question

158

1+ $2.78 10+ $2.24 100+ $2.04 250+ $1.58 more…

Buy

UK Stock  

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Per the manufacturer, more stock expected week of 4/6/15

Associated Products


Customers Also Bought