Low

TEXAS INSTRUMENTS  TLC14CDR  IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC, FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Lowpass
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 70°C
  • Operating Temperature Min: 0°C
  • Packaging: Tape & Reel
  • Program Clock Frequency Typ: 3MHz
  • SVHC: No SVHC (16-Dec-2013)
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.25V
  • Supply Voltage Range: ± 2.25V to ± 6V

Availability

Availability:  0

    Supplier lead time 7 weeks

Non-Cancelable / Non Returnable

Price for: Tape & Reel Full 1

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.26

Buy

Price

Quantity List Price
2500 - 4999 $1.26
5000 - 9999 $1.24
10000 - 999999999 $1.18

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
38K8321
TLC14CD
Technical Data Sheet}  

TLC14CD

TEXAS INSTRUMENTS

FILTER SWITCHED-CAP LP, SMD, SOIC8

FILTER SWITCHED-CAP LP, SMD, SOIC8; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz; Program ;RoHS Compliant: Yes

  Write a Review | Ask a Question

133

1+ $3.10 10+ $2.49 100+ $2.27 250+ $1.76 more…

Buy

UK Stock - Non-Cancellable/Non-Returnable

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

 
Check more stock
    Supplier lead time 5 weeks
90B1126
TLC14CD
Technical Data Sheet}  

TLC14CD

TEXAS INSTRUMENTS

IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC

IC, SW CAP FILTER, LOW PASS 20KHZ 8-SOIC; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

10+ $2.57 100+ $2.34 250+ $1.82 500+ $1.70 more…

Buy
    Supplier lead time 21 days

Not Normally Stocked

Non-Cancelable / Non Returnable

Associated Products


Customers Also Bought