Low

TLC14CD - 

Switched Capacitor Filter, Switched Capacitor, 4th, 1, 2.25 V, 6 V, SOIC

TLC14CD - Switched Capacitor Filter, Switched Capacitor, 4th, 1, 2.25 V, 6 V, SOIC

The actual product may differ from image shown

Manufacturer Part No:
TLC14CD
Newark Part No.:
90B1126
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The TLC14CD is a monolithic Butterworth low-pass Switched Capacitor Filter designed as an easy-to-use device providing accurate fourth-order low-pass filter functions in circuit design configurations. Each filter features cutoff frequency stability that is dependent only on the external-clock frequency stability. The input clock features self-clocking or TTL- or CMOS-compatible options in conjunction with the level shift (LS) terminal.
  • Minimum filter response deviation due to external component variations over time and temperature
  • 5 to 12V operation
  • Low supply-voltage sensitivity
  • Designed to be interchangeable with National MF4-50 and MF4-100

Applications

Clock & Timing

Product Information

:
Switched Capacitor
:
4th
:
1
:
2.25V
:
6V
:
SOIC
:
8Pins
:
30kHz
:
3MHz
:
0°C
:
70°C
:
Each
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

$2.49 $ 2.49
Price for:
Each
Multiple: 75 Minimum: 225
Quantity Price
225 + $2.49
250 + $2.36
500 + $2.12
1000 + $1.60
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.