Low

TEXAS INSTRUMENTS  TLC04IDRG4  SWITCH CAP FILTER, LOW PASS 40KHZ 8-SOIC FULL REEL

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • Cutoff Frequency: 30kHz
  • Filter IC Case Style: SOIC
  • Filter Order: 4th
  • IC Filter Type: Lowpass
  • MSL: MSL 1 - Unlimited
  • No. of Filters: 1
  • No. of Pins: 8
  • Operating Temperature Max: 85°C
  • Operating Temperature Min: -40°C
  • Packaging: Tape & Reel
  • Program Clock Frequency Typ: 3MHz
  • SVHC: To Be Advised
  • Supply Voltage Max: 6V
  • Supply Voltage Min: 2.25V
  • Supply Voltage Range: ± 2.25V to ± 6V

Find similar products  grouped by common attribute

Availability

Availability: No Longer Manufactured


Substitutes

  • 76C6623 - TEXAS INSTRUMENTS-TLC04IDR-SWITCH CAP FILTER, LOW PASS 40KHZ 8-SOIC FULL REEL
  • 08F8983 - TEXAS INSTRUMENTS-TLC04CD-SWITCH CAP FILTER, LOW PASS 40KHZ 8-SOIC

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Exact
76C6623
TLC04IDR

TLC04IDR

TEXAS INSTRUMENTS

SWITCH CAP FILTER, LOW PASS 40KHZ 8-SOIC FULL REEL

SWITCH CAP FILTER, LOW PASS 40KHZ 8-SOIC FULL REEL; IC Filter Type:Lowpass; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:30kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

2500+ $1.30

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Suggested Substitutes
08F8983
TLC04CD

TLC04CD

TEXAS INSTRUMENTS

SWITCH CAP FILTER, LOW PASS 40KHZ 8-SOIC

SWITCH CAP FILTER, LOW PASS 40KHZ 8-SOIC; IC Filter Type:Switched Capacitor; Filter Order:4th; No. of Filters:1; Supply Voltage Min:2.25V; Supply Voltage Max:6V; Filter IC Case Style:SOIC; No. of Pins:8; Cutoff Frequency:40kHz ;RoHS Compliant: Yes

  Write a Review | Ask a Question

0

250+ $1.84 500+ $1.41 1000+ $1.19

Buy
    Per the manufacturer, more stock expected week of 6/8/15

Not Normally Stocked

Non-Cancelable / Non Returnable

Customers Also Bought