TEXAS INSTRUMENTS  TLC04IDR  Switched Capacitor Filter, Lowpass, 4th, 1, 2.25 V, 6 V, SOIC

TEXAS INSTRUMENTS TLC04IDR

Image is for illustrative purposes only. Please refer to product description.

Product Information


  • IC Filter Type Lowpass
  • Filter Order 4th
  • No. of Filters 1
  • Supply Voltage Min 2.25V
  • Supply Voltage Max 6V
  • Filter IC Case Style SOIC
  • No. of Pins 8Pins
  • Cutoff Frequency 30kHz
  • Program Clock Frequency Typ 3MHz
  • Operating Temperature Min -40°C
  • Operating Temperature Max 85°C
  • Packaging Tape & Reel
  • MSL MSL 1 - Unlimited
  • Supply Voltage Range ± 2.25V to ± 6V
  • SVHC No SVHC (15-Jun-2015)

Availability

Availability:  0

    More stock available week commencing 6/20/16

Non-Cancelable / Non Returnable

Price for: Each (Supplied on Full Reel)

Minimum order quantity: 2500

Order multiple quantity: 2500

Price: $1.36 $1.36

Buy

Price

Quantity List Price
2500+ $1.36
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Customer Reviews


Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Substitutes


  Newark Part No. Manufacturer Part No Manufacturer / Description
Avail Price Qty
ascdsc ascdsc ascdsc ascdsc ascdsc
Suggested Substitutes
08F8983
TLC04CD

TLC04CD

TEXAS INSTRUMENTS

Switched Capacitor Filter, Switched Capacitor, 4th, 1, 2.25 V, 6 V, SOIC

Availability:​ 0

Price for: Each

250+ $1.84 500+ $1.65 1000+ $1.25

Buy
    More stock available week commencing 6/20/16

Not Normally Stocked

Non-Cancelable / Non Returnable

13M3120
TLC04CDG4

TLC04CDG4

TEXAS INSTRUMENTS

Switched Capacitor Filter, Switched Capacitor, 4th, 1, 2.25 V, 6 V, SOIC

Availability:​ 268  

Price for: Each

1+ $3.14 10+ $2.68 100+ $2.15 500+ $1.88 More pricing

Buy

Freight Charge: $20.00 once per order

Delivery in 5-7 days for in stock items

More stock available week commencing 7/4/16

Associated Products


Customers Also Bought